Antenova M20072 GNSS Receiver Module
Antenova M20072 GNSS Receiver Module is integrated with MediaTek AG3335MN flash chip using a 12nm process to bring unmatched power efficiency. This receiver module tracks 4 GNSS constellations concurrently including GPS/GALILEO/GLONASS/BEIDOU/QZSS. The M20072 GNSS module is optimized for low power consumption and high precision with a 1.8V system power supply. This module features an Active Interference Cancellation (AIC) and an internally generated orbit prediction for fast time to fix. The M20072 GNSS receiver module's multi-path algorithms improve position accuracy in inner-city environments. The onboard Low-Noise Amplifier (LNA) and SAW filter help to provide good performance in weak-signal environments like wearable devices. Typical applications include portable devices, asset tracking, vehicle trip recording cameras, fitness watches, sports electronics, and navigation systems.Features
- Multi-constellation GNSS receiver (GPS/GLONASS/GALILEO/BEIDOU/QZSS)
- Full-function GNSS module
- MediaTek AG3335MN flash chip
- 13.8mm x 9.5mm x 1.8mm ultra-small SMD package
- Low current consumption
- EASY mode speeds up Time To First Fix (TTFF) by predicting the ephemeris data for each satellite
- Active Interference Cancellation (AIC)
- Extended Prediction Orbit (EPO) fast fix
- Default 1Hz update rate (10Hz can be configured)
- 1559MHz to 1609MHz frequency range
- Hot start <1s, EASY start 5s to 10s
- Warm start <25s (typical)
- Cold start <35s (typical)
Applications
- Wearable devices - Fitness watches
- Portable devices
- Asset tracking/Personal safety
- Pet trackers
- eScooter/Bike trackers
- Sports electronics - Golf computers
- Vehicle trip recording cameras
- Navigation systems
- Drones
- Battery powered telematics
Functional Block Diagram
Module Dimensions
Đã phát hành: 2023-03-06
| Đã cập nhật: 2023-03-09