Antenova RADIONOVA GPS/GNSS RF Modules

Antenova RADIONOVA GPS/GNSS RF Modules offer a simple, drop-in GPS or GNSS receiver solution. These fully integrated receivers allow developers to easily add location capability to designs. The pin-compatible, ultra-small SMD packages offer low current consumption and measure 9.0mm x 9.0mm x 1.8mm, making them ideal for use in small portable devices and wearables. The M10578-A2 module operates with GPS, with a 1Hz to 5Hz update rate. The M10578-A3 operates with GPS, GLONASS, BEIDOU, and Galileo with an update rate of 1Hz to 10Hz. Antenova RADIONOVA GPS/GNSS RF Modules feature internal self-generated orbit prediction. An integrated high-quality low noise amplifier (LNA) boosts low-powered satellite signals. The modules are built on high-grade FR4 substrates with a high-density, multi-layered design. This places the critical RF functions in the ideal position for location finding and performance.

Features

  • Simple drop-in full GPS/GNSS receiver solution
  • Ultra-small 9.0mm x 9.0mm x 1.8mm SMD package
  • Based on MediaTek MT3337/MT3337-E Processor
  • Internal self-generated orbit prediction
  • Active interference cancellation
  • Pin compatible
  • Versatile 2.8V to 4.2V power requirements
  • Low power consumption

Applications

  • Smart watches
  • Navigation devices
  • OBD II modules
  • Asset tracking
  • Personal safety
  • Sports cameras
Đã phát hành: 2016-08-26 | Đã cập nhật: 2022-03-11