Antenova Fera SRFI068 flexiiANT® Antennas

Antenova Fera SRFI068 flexiiANT® Antennas offer vertical and horizontal 100mm versions ideal for all ISM 915MHz applications. The flexible Fera SRFI068 Antennas feature a cable that allows direct connection to the host PCB. Quick integration minimizes the design cycle with plug-and-play simplicity.

Features

  • Antenna for all 915MHz ISM applications
  • Maintains high performance within the device, DFI (Designed For Integration)
  • 1.13mm diameter RF cable with I-PEX MHF connector
  • Self-adhesive mounted
  • Quick integration minimizes the design cycle
  • High performance
  • 100mm or 150mm cable – (other lengths available, MOQs apply)

Applications

  • Remote monitoring
  • LoRa and Sigfox networks
  • 915MHz ISM band systems
  • Smart meters
  • Home automation
  • Medical devices

Specifications

  • 902-928MHz Frequency
  • Linear polarization
  • -40°C to +85°C Operating temperature
  • ISO16750-4 5.1.1./5.1.2 Environmental condition test
  • 50Ω Impedance
  • <0.5g Weight
  • FPC Self-adhesive 3M 468MP Antenna type
  • 33.0mm x 13.0mm x 0.15mm Dimensions
  • I-PEX MHF1 (20278-112R-13) Connection

Overview

Location Circuit - Antenova Fera SRFI068 flexiiANT® Antennas
Đã phát hành: 2021-07-12 | Đã cập nhật: 2022-03-11