Apacer Technology Inc. Industrial SD Cards
Apacer Industrial SD Cards feature high reliability and resistance to extended temperatures for industrial, military, communication, surveillance, medical devices, and car navigation applications. The SD Cards are compliant with Ver. 2.0 standard and SDHC Class 10 high-speed transmission standard as defined by the SD Association. Apacer ISD also supports SD and SPI modes. The cards deliver features like anti-shock, anti-vibration, low power consumption, and boost resistance to extended temperatures (-40ºC to 85ºC). Available in capacities from 256MB to 32GB and with automatic standby and sleep modes to save power more effectively.Features
- Industrial Grade SD card
- S.M.A.R.T supported
- Wear-Leveling and Block Management
- Auto Standby and Sleep Mode Support
- Golden finger 30u"
Additional Resources
Overview
Đã phát hành: 2017-01-26
| Đã cập nhật: 2022-03-11