APEM PHAP33 PCB Tactile Switches

APEM PHAP33 PCB Tactile Switches feature various single-pole, single-throw (SPST) momentary switch configurations. The PHAP33 series offers ultra-compact 4mm and 6mm square tact switches with excellent snap dome tactile feedback. The switches have molded-in terminals, which minimize flux or solder wicking and ensure a highly reliable long operating life. The switches are constructed of high-temperature 4/6 nylon, a UL 94HB-rated material, with silver-plated phosphor bronze or stainless steel contacts. The APEM PHAP33 PCB Tactile Switches have a 100,000-cycle electrical and mechanical life and operate within a -20°C to +70°C operating temperature range.

Features

  • Various SPST momentary configurations
  • Excellent tactile feedback with snap dome
  • Ultra-compact size
  • Long operating life for high reliability
  • Molded-in terminals minimize flux or solder wicking

Specifications

  • 50mA, 12VDC contact rating
  • 100mΩ to 500mΩ max contact resistance
  • 100MΩ min insulation resistance at 100VDC
  • 250VAC dielectric withstanding voltage rating
  • 100,000-cycle min electrical life
  • <10ms contact bounce
  • 160gf to 260gf operating force
  • 50,000- to 100,000-cycle min mechanical life
  • -20°C to +70°C operating temperature range
  • -30°C to +80°C storage temperature range

Materials

  • High-temperature 4/6 nylon, UL 94HB-rated body and actuator
  • PET film, tin-plated brass/stainless steel cover
  • Phosphor bronze or stainless steel with silver plating contacts
  • Silver-plated brass terminals

PCB Layouts

Chart - APEM PHAP33 PCB Tactile Switches
Đã phát hành: 2024-05-07 | Đã cập nhật: 2024-05-24