APEM IH Hall Effect Switches
APEM IH Hall Effect Switches are available in both a switch version for repetitive jogging and a linear version for variable speed drives. The switch version (OFF-MOM) is designed for use in harsh environments where the switch is repeatedly activated. This includes applications in which load positioning is critical, such as loaders, lifts, buckets, shovels, and material handling. The linear version is ideal for industrial applications requiring motion and speed control. Both versions of APEM IH Hall Effect Switches feature long-life contactless switching of 5 million cycles, Hall Effect sensor technology, IP67 sealing, and low behind-panel depth.Features
- 5 million cycles
- Hall Effect sensor technology for durability
- Operating force of 6N ± 2N
- Low behind-panel depth
- Compact ø12mm (.472") case
- IP67 sealing
- Eight actuator colors
Features
- Load positioning
- Loaders
- Lifts
- Buckets
- Shovels
- Material handling
- Industrial
- Motion
- Speed control
View Results ( 14 ) Page
| Mã Phụ tùng | Định mức dòng | AC định mức điện áp | DC định mức điện áp | Màu nắp |
|---|---|---|---|---|
| IHLR0155F2 | 1.25 mA | 4.5 VDC to 5.5 VDC | Black | |
| IHLR015XF2 | 1.25 mA | 4.5 VDC to 5.5 VDC | Black | |
| IHLR015XF3 | 1.25 mA | 4.5 VDC to 5.5 VDC | Green | |
| IHLR015XF5 | 1.25 mA | 4.5 VDC to 5.5 VDC | Yellow | |
| IHLR015XF6 | 1.25 mA | 4.5 VDC to 5.5 VDC | Red | |
| IHLR015XF7 | 1.25 mA | 4.5 VDC to 5.5 VDC | White | |
| IHSH36F1 | 50 mA | 28 VAC | 28 VDC | Blue |
| IHSH36F2 | 50 mA | 28 VAC | 28 VDC | Black |
| IHSH36F3 | 50 mA | 28 VAC | 28 VDC | Green |
| IHSH36F6 | 50 mA | 28 VAC | 28 VDC | Red |
Đã phát hành: 2011-12-28
| Đã cập nhật: 2022-03-11