Aptiv OCS 1.5 Connectors

Aptiv OCS 1.5 Connectors feature sealed and unsealed options with robust reliability and designed-in durability. The primary lock reinforcement (PLR) offers improved unseated terminal detection, while the optional connector position assurance (CPA) provides additional lock performance to ensure connectors stay mated. Aptiv OCS 1.5 Sealed Connectors provide a -40°C to +125°C temperature range, V2 vibration performance, and S3 sealing. OCS 1.5 Unsealed Connectors offer a -40°C to +105°C temperature range, V1 vibration performance, and S1 sealing. The Aptiv OCS 1.5 series is designed for inline applications.

Features

  • Housing lock overstress protection to prevent lock relaxation or damage
  • Polyester resins for enhanced audible click for improved operator-build feedback and dimensional stability in all seasons
  • Optimized PLR for improved unseated terminal detection
  • Cavity designed with a positive forward stop to prevent terminal push-through
  • Optimized optional CPA provides additional lock performance to ensure connectors stay mated
  • Designed for inline applications

Specifications

  • Operating temperature range
    • -40°C to +105°C (unsealed)
    • -40°C to +125°C (sealed)
  • Vibration
    • V1 (unsealed)
    • V2 (sealed)
  • Sealing class
    • S1 (unsealed)
    • S3 (sealed)
  • 2, 3, 4, 6, 8, 10, 12, 16 cavity count (ways)
  • Female and male genders
  • 4 USCAR standard, +2 indexes

Performance Comparison

Aptiv OCS 1.5 Connectors
Đã phát hành: 2020-04-23 | Đã cập nhật: 2024-04-24