Aptiv SHIELDPACK™ HV RCS1200 SI Connectors
Aptiv SHIELDPACK™ HV RCS1200 SI Connectors offer a 1000VDC maximum voltage rating, 350A maximum current rating, and IP67/IP6K9K sealing protection. The sealed unmated header provides high water protection, and the strain relief device ensures product performance in contained environments. The header has a flat and simple device interface, and the SHIELDPACK connectors feature a two-stage disconnect design that allows for safe unmating. Aptiv SHIELDPACK HV RCS1200 SI Connectors are suitable for DC-DC converters, high voltage (HV) batteries, and E-motors.Features
- High water protection
- Sealed unmated header
- Easy assembly
- Slider feature on female connector
- Strain relief device
- Header has flat, simple device interface
- 2-stage disconnect for safe unmating
- 2-gear cam architecture
Applications
- DC-DC converters
- HV batteries
- E-motors
Specifications
- 1000VDC maximum voltage
- V1 vibration level
- 350A maximum current
- IP67/IP6K9K sealing class
- 180° cable exit orientation
- Wire-to-device connector type
- 35mm to 95mm cable range
- 12mm round contact system terminal type
- 2 terminals
- Individual shielding
- 2 indexes
- -40°C to +125°C temperature range
Videos
Accessories
Đã phát hành: 2024-04-30
| Đã cập nhật: 2025-10-10