Aptiv Sicma Interconnect Sealed Headers
Aptiv Sicma Interconnect Sealed Headers provide a wire-to-electronic printed circuit board (PCB) solution for electronic control units (ECUs). These headers create sealed connections from the harness wiring to electronic equipment. They feature a market standard footprint and have a sliding lever that can be installed in the right or left position. Aptiv Sicma Interconnect Sealed Headers are offered in 6, 24, 56, or 90 cavity count (ways) in 1, 2, or 3 rows with 1.5mm, 2.8mm, or mixed cavity configurations. Typical applications include engine management with gas converters as well as automatic gearbox management.Features
- Market standard footprint interface-to-device headers
- Sliding lever can be installed in the right or left position
- Wire-to-electronic PCB solution for ECUs
- Sealed connection from harness wiring to electronic equipment
- Mat sealed
Applications
- Engine management with gas converters
- Automatic gearbox management
Specifications
- 6, 24, 56, or 90 cavity count (ways)
- 1, 2, or 3 rows
- 1.5mm, 2.8mm, or mixed cavity configurations
- 25G (6 or 24 way) and 3G (56 or 90 way) vibration ratings
- IP68/IPX9K sealing protection
- -40°C to +125°C operating temperature range
Exploded View
Đã phát hành: 2021-04-15
| Đã cập nhật: 2022-03-11