Aptiv Ducon Connectors
Aptiv (formerly Delphi) Ducon™ Connection System is based on industry-leading technologies that offer superior mechanical and electrical performances for automotive and commercial vehicle applications. The robust two-piece terminal design features multiple contact points at two off-setting levels to ensure the female and male terminals retain constant conductivity during operation. This increased conductivity allows for higher current loads within smaller dimensions. Using the multiple contact-point design, Aptiv Ducon Connection System delivers exceptional electrical stability, even in high vibration applications.Features
- High current performance
- Multiple contact points
- Small overall dimensions
- Low energy, low voltage capabilities
- Excellent resistance to temperature, chemicals, abrasion, and vibration
- Terminal Position Assurance (TPA)
- Rugged two-piece terminal construction
Specifications
- 0.5mm2 to 6mm2 cable range
- 0A to 45A current range
- -40°C to + 135°C operating temperature range
- <4mV/A voltage drop
- 3mm or 6.8mm centerline spacing
- 0.8mm to 4.8mm blade width
Additional Resource
Đã phát hành: 2013-06-28
| Đã cập nhật: 2025-08-19