ArduSimple AS-XBEE-CAN-DB9 CANBus GNSS Master
ArduSimple AS-XBEE-CAN-DB9 CANBus GNSS Master allows the addition of CANBus functionality to any device with an XBee socket or serial port (RTK receiver, sensor, and Arduino). This CanBus Master can be used to push GNSS data into the CANBus and read data from the CANBus. The AS-XBEE-CAN-DB9 CANBus Master features UART and RS232 interfaces. This CANBus Master supports standard 11-bit and extended 29-bit frame identifiers. The AS-XBEE-CAN-DB9 CANBus Master is compatible with NMEA2000 and SAE J1939. This CANBus Master is used in automotive systems, agriculture, marine vessels, robots, and drones.Features
- CAN 2.0A and B
- Bitrate up to 1Mbit/s
- Supports standard 11-bit and extended 29-bit frame identifiers
- 3V to 3.6V voltage supply (VCC)
- 150mA typical power consumption
- UART and RS232 (requires accessory) interfaces
Applications
- Automotive systems
- Robots
- Drones
- Agriculture
- Marine vessels
Additional Resources
Videos
Đã phát hành: 2025-03-25
| Đã cập nhật: 2025-04-17