ArduSimple AS-XBEE-BT-2.4-INT BLUETOOTH® Module

ArduSimple AS-XBEE-BT-2.4-INT BLUETOOTH® Module features low-cost RTK technology without the hassle of cables. The ArduSimple AS-XBEE-BT-2.4-INT is designed to integrate with a smartphone or computer and is compatible with all leading Bluetooth modules supporting UART communication. The device pairs with the simpleRTK2B board and can connect to an existing XBee socket.

Features

  • The Bluetooth module is sent pre-configured, ready to be used with the simpleRTK2B board (if bought together)
  • Default configuration is at 38,400bps and Bluetooth PIN: 1234
  • Compatible with all our simpleRTK2B and simpleRTK3B boards
  • Compatible with smartphones, computers, and other devices that support Bluetooth 2.0
  • Not compatible with iOS device

Videos

Đã phát hành: 2023-06-06 | Đã cập nhật: 2023-07-20