Features
- A uFL to SMA pigtail is needed to connect to Multiband GPS/GNSS antennas
- Both GPS antenna input and Timepulse output have a uFL connector
Specifications
- Centimeter level precision
- <1cm with a base station of up to 35km
- <1cm with NTRIP up to 35km
- <4cm with SSR corrections
- <1.5m in standalone mode
- <0.9m standalone with SBAS coverage
- Update rate
- Default 1Hz
- With maximum performance of up to 10Hz
- With a reduced performance of up to 20Hz
- L1, L2 and E5b support multi-band
- Multifrequency and multi-constellation
- L1C/A L2C GPS
- L1OF L2OF GLONASS
- E1-B/C E5b Galileo
- B1I B2I BeiDou
- L1C/A L2C QZSS
- WAAS, EGNOS, MSAS, GAGAN, and SouthPAN SBAS
- Start-up times
- First position fix 25 seconds (cold), 2 seconds (hot)
- First RTK fix 35 seconds (cold)
- Interfaces (check product documentation to verify which are available)
- USB
- UART
- XBee
- Timepulse
- Event
- Safeboot
- RAW data output in UBX format
- Base and Rover functionality
- -40°C to +85°C operating temperature range
- RED, RoHS documentation
- Extra features F9R variant
- RTK+IMU positioning up to 30Hz for ground vehicles only (bike, car, robot)
Đã phát hành: 2023-06-06
| Đã cập nhật: 2023-07-14