Aries Electronics Series 600 DIP Headers with Coined Contacts

Aries Series 600 DIP Fork Headers with coined contacts feature body cavities that provide additional clearance for component mounting. Snap-on protective covers are marked with pin positions and polarization notch identifying Pin 1.

Features

  • Full line of DIP headers with coined contacts
  • Snap-on protective covers are available for all sizes shown below and accommodate 3.18mm to 9.05mm component heights
  • Body cavity design provides additional clearance for component mounting

Specifications

  • Operating temperature range
    • -55°C to +105°C for Sn and Sn/Pb plating
    • -55°C to +125°C for Au plating
  • 2A contact current rating
  • Forked contacts accept leads up to 0.64mm diameter
Đã phát hành: 2008-02-21 | Đã cập nhật: 2022-03-11