Asahi Kasei Microdevices CQ36 Coreless Current Sensor ICs

Asahi Kasei Microdevices CQ36 Coreless Current Sensor ICs are designed for low heat generation even in continuous operation mode. These ICs include a built-in Delta-Sigma (Δ-Σ) modulator that can replace a shunt resistor and isolated ADC. The CQ36 sensor ICs' ultra-low noise feature is realized by III-V compound semiconductor Hall elements. These sensor ICs use high-sensitivity characteristics of compound Hall elements to achieve a high resolution. The CQ36 sensor ICs comply with the UL 61800-5-1 safety standard. These sensor ICs are ideal for applications such as multi-axis robots, collaborative robots, and AC servo amplifiers.

Features

  • Σ-Δ modulator (Same interface as isolated ADC)
  • Ultra-low noise
  • 12.7mm x 10.9mm x 2.25mm small-sized surface mount package
  • 60ARMS maximum primary current
  • 0.27mΩ typical small primary conductor resistance
  • No need for an isolated power supply
  • Stray magnetic field reduction function
  • Isolation performance as defined by the safety standard of UL61800-5-1
  • Certified with the safety standards of UL-1577 and IEC/UL62368-1
  • Same isolation voltage as isolated ADC

Applications

  • Multi-axis robots
  • Collaborative robots
  • AC servo amplifiers

Block Diagram

Block Diagram - Asahi Kasei Microdevices CQ36 Coreless Current Sensor ICs

Outline Dimensions Diagram

Mechanical Drawing - Asahi Kasei Microdevices CQ36 Coreless Current Sensor ICs
Đã phát hành: 2025-03-09 | Đã cập nhật: 2025-04-15