ATC Automatic Timing & Controls 328E Multi-Range Multi-Function Timer
ATC Automatic Timing & Controls 328E Multi-Range Multi-Function Timer is a versatile dial-adjusted time delay relay that offers a choice of ON delay, OFF delay, or interval operation for any timing period between 50ms and 10hrs. This module is based on a unique digital circuit and features cycle progress annunciation as well as a load relay rated for 100M mechanical operations. The digital circuit maintains rated accuracy from cycle to cycle, regardless of reset time. The oscillator-based circuit is effectively compensated for changes in temperature and voltage for overall accuracy. ATC Automatic Timing & Controls 328E Multi-Range Multi-Function Timer features a range-selector switch knob that can be easily removed to prevent unauthorized range change. The 328E series is ideal for use in industrial applications and harsh environments.Features
- Versatile
- Maintains rated accuracy from cycle to cycle
- ON delay, OFF delay, or interval operation between 50ms and 10hrs
- Multiple ranges reduce inventory
- Based on unique digital circuit
- Removable knob to prevent unauthorized range change
- Load relay rated for 100M mechanical operations
- FM approved
- -18°C to +60°C operating temperature range
Applications
- Industrial
- Harsh environments
Dimensions (in/mm)
Wiring
Đã phát hành: 2023-03-31
| Đã cập nhật: 2023-05-10