ATC Automatic Timing & Controls 328E Multi-Range Multi-Function Timer

ATC Automatic Timing & Controls 328E Multi-Range Multi-Function Timer is a versatile dial-adjusted time delay relay that offers a choice of ON delay, OFF delay, or interval operation for any timing period between 50ms and 10hrs. This module is based on a unique digital circuit and features cycle progress annunciation as well as a load relay rated for 100M mechanical operations. The digital circuit maintains rated accuracy from cycle to cycle, regardless of reset time. The oscillator-based circuit is effectively compensated for changes in temperature and voltage for overall accuracy. ATC Automatic Timing & Controls 328E Multi-Range Multi-Function Timer features a range-selector switch knob that can be easily removed to prevent unauthorized range change. The 328E series is ideal for use in industrial applications and harsh environments.

Features

  • Versatile
  • Maintains rated accuracy from cycle to cycle
  • ON delay, OFF delay, or interval operation between 50ms and 10hrs
  • Multiple ranges reduce inventory
  • Based on unique digital circuit
  • Removable knob to prevent unauthorized range change
  • Load relay rated for 100M mechanical operations
  • FM approved
  • -18°C to +60°C operating temperature range

Applications

  • Industrial
  • Harsh environments

Dimensions (in/mm)

ATC Automatic Timing & Controls 328E Multi-Range Multi-Function Timer

Wiring

ATC Automatic Timing & Controls 328E Multi-Range Multi-Function Timer
Đã phát hành: 2023-03-31 | Đã cập nhật: 2023-05-10