ATC Automatic Timing & Controls ATCPWR 24VDC DIN-Rail-Mount Power Supplies

ATC Automatic Timing & Controls ATCPWR 24VDC DIN Rail-Mount Power Supplies feature a built-in active power factor correction (PFC) and provide a compact space-saving design. These models range from 60W to 480W and are available with an AC universal supply voltage of 90VAC to 264VAC, and are cULus listed/UL 508 approved. Multiple protections are built-in, including short-circuit, overload, overvoltage, and overtemperature. ATC Automatic Timing & Controls ATCPWR Power Supplies are cooled by free air convection and have an operating temperature range of -25°C to +70°C.

Features

  • Protections
    • Short-circuit
    • Overload
    • Overvoltage
    • Overtemperature
  • Cooling by free air convection
  • Built-in active PFC
  • Compact, space-saving design

Specifications

  • 60W to 480W power range
  • 90VAC to 264VAC universal supply voltage
  • 87% to 93.5% efficiency
  • 24VDC nominal voltage
  • ±1% voltage tolerance
  • <100ms rise time
  • 50/60Hz frequency range
  • 2000m altitude
  • 35mm DIN-rail mounting
  • -25°C to +70°C operating temperature range
Đã phát hành: 2023-10-18 | Đã cập nhật: 2025-05-13