ATI Industrial Automation P188-E Air Modules

ATI Industrial Automation P188-E Air Modules are pneumatic modules featuring eight G 1/8" BSPP pass-through ports. These ATI Industrial Automation air modules pass air from the robot, through the tool changer, to the tooling. The P188-E features an anodized aluminum housing and nitrile seals.

Features

  • G 1/8" BSPP ports
  • Eight pneumatic pass-through ports
  • European version

Specifications

  • -28.9°C to +65.6°C operating temperature range
  • Weight
    • 0.24kg (Master)
    • 0.24kg (Tool)
  • Materials
    • Anodized aluminum housing
    • Nitrile seals
Đã phát hành: 2025-07-14 | Đã cập nhật: 2025-08-20