Atmosic Technologies ATMEVK-M3202 Evaluation Kit
Atmosic Technologies ATMEVK-M3202 Evaluation Kit provides developers with the hardware and software necessary to evaluate the performance of the ATM3202 Extremely Low Power BLUETOOTH® 5.0 SoC with Energy Harvesting and develop target applications. A photovoltaic cell is included for quick demonstration of the energy harvesting capabilities of the SoC. The kit measures the current consumption in various operating states and comes with a separate interface board to facilitate debugging with a host PC.Features
- Measures current consumption in various operating states
- Validates the operation and performance of BLUETOOTH Low Energy features
- Demonstrates and evaluates energy harvesting options
- Prototypes custom applications
Kit Contents
- 1x ATM3202 evaluation board
- 1x I/O board
- 1x USB cable (Type-A to USB micro)
- 1x USB cable (Type-A to USB mini)
- 1x 2.4GHz antenna (ANT-916-CW-HWR-SMA)
- 1x 900MHz antenna
- 1x PV cell
- 1x CR2032 coin cell battery
Videos
Additional Resources
Đã phát hành: 2023-03-09
| Đã cập nhật: 2023-04-17