Auer Signal PC7DF LED Multifunctional Modules

Auer Signal PC7DF LED Multifunctional Modules feature four light functions, including LED steady, flashing, strobe, and double strobe beacons. These modules offer a powerful signaling effect and are available in seven colors. The PC7DF modules feature IP66/IP67 and UL type 4/4X/13 degrees of protection and are IO-link compatible. These modules have a leakage current of 0.003A and operate within the -30°C to 70°C temperature range. The PC7DF modules can change the function at any time via the DIP switch. Typical applications include plant construction, the automotive industry, electrical wholesale trade, the wood-processing industry, the food industry, and logistics facilities.

Features

  • Four light functions:
    • LED steady, flashing, strobe, and double strobe beacons
  • Function can be changed at any time via DIP switch
  • Bright and maintenance-free LED multi-function light with a powerful signaling effect
  • Available in 7 colours
  • IP66/IP67 and UL type 4/4X/13 high degrees of protection
  • IO-Link compatible

Specifications

  • 0.003A leakage current
  • IK08 impact resistance
  • 100dB to 105dB volume
  • -30°C to 70°C operating temperature range

Applications

  • Plant construction
  • Automotive industry
  • Electrical wholesale trade
  • Building services engineering
  • Wood-processing industry
  • Food industry
  • Logistics facilities
  • Mechanical engineering and automation
  • Control technology

Dimensional Diagram

Mechanical Drawing - Auer Signal PC7DF LED Multifunctional Modules
Đã phát hành: 2023-09-12 | Đã cập nhật: 2023-10-20