Auer Signal PC7MC5 & PC7MC5IO Bases

Auer Signal PC7MC5 and PC7MC5IO Bases feature an integrated 5-pin M12 connector for error-free installation. The PC7MC5 base connects PC7 modular signal towers to standardized M12 circular connectors with five pins. The PC7MC5IO has IO-link functionality integrated into the tower base. The IO-link base allows the functional upgrade of cost-effective steady light modules to enable blink, flash, and double flash modes. These bases offer IP66 and IP67 degrees of protection and operate within the -30°C to 45°C temperature range.

Features

  • PC7MC5:
    • Integrated 5-pin M12 connector
    • Connects PC7 modular signal towers to standardised M12 circular connectors with 5-pins
    • Suitable for up to 4 signal tower modules
    • High contact reliability and conductivity
    • IP66/IP67 and UL type 4/4X/13 degrees of protection
  • PC7MC5IO:
    • Error-free installation via 5-pin - M12 connector
    • IO-link functionality integrated into the tower base
    • Functional upgrade of cost-effective steady light modules to enable blink, flash, and double flash modes by IO-Link base 
Đã phát hành: 2023-09-12 | Đã cập nhật: 2023-10-20