Auvidea JN30 Carrier Boards

Auvidea JN30 Carrier Boards are designed to convert the Jetson™ Nano™ compute module into a super mini-computer. These carrier boards feature easy aluminum case integration, easy flashing, and M.2 NVME PCIe x4 high-performance storage. The Auvidea JN30 carrier boards are available in two versions that support either the Nano dev kit module (with SD card) or the Nano production module (with eMMC). These carrier boards are ideal for use in industrial AI computers and digital signage systems.

The Nano offers very high computational (quad-core ARM® Cortex®-A57 with up to 1.43GHz) and graphical (NVIDIA Maxwell™ with 128 CUDA cores) processing performance in a tiny form factor.

Features

  • Easy aluminum case integration
  • Easy flashing by connecting a USB OTG cable
  • M.2 NVME PCIe x4 high-performance storage
  • Supported Versions
    • Nano dev kit module (with SD card)
    • Nano production module (with eMMC)

Applications

  • Industrial AI computers
  • Digital signage systems

JN30 Overview

Auvidea JN30 Carrier Boards
Đã phát hành: 2019-11-19 | Đã cập nhật: 2023-05-01