Aven 10105 Professional Automatic Wire Strippers

Aven 10105 Professional Automatic Wire Strippers feature a spring-loaded handle, non-slip comfort grip, and a steel mechanism with a built-in safety shield. The tempered high-carbon steel blades provide thousands of cuts. The tools offer a built-in peg hole for easy storage on a tool belt or on a pegboard. The 10105 Wire Strippers are designed for easy wire stripping and are ideal for use in home, automotive, or A/V wiring applications.

Features

  • Quick and easy wire stripping
  • Professional-quality tool for fast and consistent wire stripping
  • Easy to use, simply insert the wire and squeeze the handle
  • Spring mechanism automatically holds wire, cuts, and strips insulation clean leaving a bare wire
  • Non-slip grips, steel mechanism
  • Built-in peg hole for storing on a pegboard, and can be used to hang from a tool belt
  • Tempered high-carbon steel blades are designed for thousands of cuts

Applications

  • Home
  • Automotive
  • A/V wiring

Available Wire Strippers

Aven 10105 Professional Automatic Wire Strippers
View Results ( 3 ) Page
Mã Phụ tùng Màu Mô tả
10105A Green Wire Stripping & Cutting Tools Professional Automatic Wire Stripper 10105A Range: 24 -12 AWG
10105B Red Wire Stripping & Cutting Tools Professional Automatic Wire Stripper 10105B Range: 18 -8 AWG
10105D Orange Wire Stripping & Cutting Tools Professional Automatic Wire Stripper 10105D Range: 16 -8 AWG
Đã phát hành: 2021-03-03 | Đã cập nhật: 2022-03-11