Axiomtek CAPA310 Embedded Board
Axiomtek CAPA310 Embedded Board features the onboard quad-core Intel® Atom® x5-E3940 processor (codename: Apollo Lake). CAPA310 is designed for industrial Internet of Things (IoT) and intelligent systems such as industrial automation, self-service terminals, digital signage, and POS/kiosk displays. The fanless small-form-factor device has an extended operating temperature range of -40°C to +80°C and a wide-range power input of 12V to 24V DC. The industrial-grade 3.5" embedded board includes numerous features and is expandable. The board is optimized with a full-size PCIe Mini Card slot and an optional ZIO connector for PCIe, LPC, USB, and SMBus expansion. The board also features the Intel integrated Gfx graphic engine to deliver high-resolution HD support for display interfaces such as HDMI, LVDS, and optional VGA.Features
- Intel Atom x5-E3940 processor
- System-on-Chip integrated
- 1x DDR3L SO-DIMM for up to 8GB of memory
- 2x USB 2.0 and 4x USB 3.0
- 1x PCI Express Mini Card slot
- 8-channel in/out programmed
- ZIO connector
- Lithium 3V/220mAH battery
- -40°C to +80°C operating temperature range
- 146mm x 104mm dimensions
- 1.6mm board thickness
Applications
- Industrial IoT and intelligent systems
- Industrial automation
- Self-service terminals
- Digital signage
- POS/kiosk displays
Videos
Đã phát hành: 2020-01-09
| Đã cập nhật: 2024-05-01