Axiomtek CAPA13R Embedded Boards

Axiomtek CAPA13R Embedded Boards are high-performance 3.5" embedded boards with quad displays. The CAPA13R embedded boards are powered by the onboard AMD® RYZEN™ embedded V1807B/V1605B processor with AMD Radeon RX Vega graphics. This integrated AMD Radeon RX Vega graphics comes the with support of DirectX 12 and OpenGL 4.5 that delivers powerful 3D and 4K graphics. The CAPA13R embedded boards offer quad display capabilities through two HDMI, one DisplayPort, and one LVDS interface. These CAPA13R boards have onboard CPU attached on the rear side of the board, which can aid with heat dissipation. In addition to this, it also offers flexibility for system integration and minimum maintenance. The CAPA13R board offers multiple expansion interfaces with one M.2 Key E slot for wireless modules and one M.2 Key B slot for storage cards. One 260-pin SO-DIMM socket on the CAPA13R embedded boards supports up to 16GB of DDR4-2400 (V1605B) and DDR4-3200 (V1807B) memory.

The CAPA13R embedded boards have four GbE LAN ports to connect with industrial cameras for machine vision applications and four independent displays for graphics-oriented applications. These applications include digital signage, gaming, and infotainment. The CAPA13R boards feature scalability, optimized graphics, and low-profile design that offers a high-level versatility to help system integrators drive the project forward. The CAPA13R embedded boards provide two USB 3.1 Gen2, two USB 2.0, one RS-232/422/485, one SATA-600, one HD audio, an SMBus compatible with I2C. In addition to these, it has an eight-channel DIO to satisfy the increasing demand for connecting more peripheral devices. The CAPA13R boards support hardware monitoring features to monitor temperature, voltage, and fan speed. These embedded boards support Windows 10 and incorporate a built-in watchdog timer that keeps the system running smoothly.

Features

  • 1 DDR4 SO-DIMM for up to 16GB of memory
  • AMD® RYZEN™ embedded V1807B and V1605B APU
  • Supports quad-view
  • 4GbE LAN
  • M.2 Key B
  • M.2 Key E

Applications

  • Medical imaging
  • Video surveillance
  • 3D simulators
  • Optical quality control
  • Digital signage
  • Kiosks/POI
  • Thin clients

Videos

Đã phát hành: 2020-07-06 | Đã cập nhật: 2024-05-03