Banner Engineering LX Part-Sensing Light Curtains
Banner Engineering LX Part-Sensing Light Curtains are a simple and highly reliable means of sensing small parts or flat items that pass through the light screen. LX light curtains offer a large detection area with lengths of 3" to 36", 2 adjustable sensing ranges, and response speeds as fast as 0.8ms, allowing automated systems to operate at higher line speeds for increased throughput. These light curtains generate a cross-hatch beam pattern for high sensitivity to small objects and consistent detection of packages whose leading edges vary. Banner Engineering LX Part-Sensing Light Curtains are ideal for die-protection, small part, parcel, and envelope handling.
Features
- Emitter and receiver pair produce a strobed web of modulated light beams in 12 lengths and 2 sensing ranges
- Detects objects as small as 5.6mm and flat objects as thin as 1mm
- Response speeds as fast as 0.8ms
- Simple wiring configuration
- Rugged, self-contained, and compact construction
- Bipolar design offers both NPN and PNP solid-state outputs
Specifications
- 10VDC to 30VDC supply voltage
- 125mA maximum output rating for each output
- IP65 protection rating
- -20°C to +70°C operating temperature range
Dimensions
Associated Tools
Đã phát hành: 2026-04-27
| Đã cập nhật: 2026-04-28