Banner Engineering S4B Safety Light Curtains

Banner Engineering S4B Safety Light Curtains are two-piece optoelectronic safeguarding devices that come in a compact package for smaller production machines. These light curtains create a screen of synchronized, modulated infrared sensing beams that extend from end to end of the sensors, ensuring there is no "dead zone." The S4B safety light curtains feature a row of synchronized modulated infrared (invisible) light-emitting diodes, while receivers have a corresponding row of synchronized photodetectors. These curtains are highly immune to EMI, RFI, ambient light, weld flash, and strobe lights and offer a maximum sensing range of 0.1m to 12m, which decreases if corner mirrors or lens shields are used. The S4B safety light curtains feature zone and status indicators for diagnostics. These safety light curtains have 14mm and 30mm resolutions and are FMEA-tested to ensure control reliability. Typical applications include small assembly equipment, automated production equipment, robotic work cells, molding and power presses, and lean manufacturing systems.

Features

  • Two-piece optoelectronic safeguarding device
  • Creates a screen of synchronized, modulated infrared sensing beams
  • Beams extend from end to end of sensors (no "dead zone")
  • 14mm and 30mm resolutions
  • Defined areas (sensing range):
    • 300mm to 1200mm for 14mm resolution models
    • 300mm to 1800mm for 30mm resolution models
  • 0.1m to 12m range
  • Zone and status indicators for diagnostics
  • FMEA-tested to ensure control reliability
  • Highly immune to EMI, RFI, ambient light, weld flash, and strobe lights
  • Safety PLC input compatible
  • Up to 4 pairs of units can be cascaded together

Applications

  • Small assembly equipment
  • Automated production equipment
  • Robotic work cells
  • Molding and power presses
  • Assembly and packaging machines
  • Lean manufacturing systems

Main Components

Banner Engineering S4B Safety Light Curtains

Emitter and Receiver Pairs

EMITTER                   RECEIVER              DEFINED AREA     RECOVERY TIME (Non-Sync Blocked Typ., All Blocked Typ., All Blocked Max)
S4BE30-300-S            S4BR30-300-S        300mm                   29ms, 49ms, 295ms   
S4BE30-450-S            S4BR30-450-S        450mm                   35ms, 65ms, 337ms
S4BE30-600-S            S4BR30-600-S        600mm                   41ms, 75ms, 379ms
S4BE30-750-S            S4BR30-750-S        750mm                   48ms, 85ms, 421ms
S4BE30-900-S            S4BR30-900-S        900mm                   54ms, 98ms, 463ms
S4BE30-1050-S          S4BR30-1050-S      1050mm                  60ms, 112ms, 506ms 
S4BE30-1200-S          S4BR30-1200-S      1200mm                  65ms, 122ms, 544ms
S4BE30-1350-S          S4BR30-1350-S      1350mm                  71ms, 128ms, 582ms
S4BE30-1500-S          S4BR30-1500-S      1500mm                  78ms, 141ms, 620ms
S4BE30-1650-S          S4BR30-1650-S      1650mm                  84ms, 150ms, 658ms  
S4BE30-1800-S          S4BR30-1800-S      1800mm                  90ms, 172ms, 697ms 

Videos

Đã phát hành: 2024-01-17 | Đã cập nhật: 2025-07-30