Vishay / BC Components 106 PED-ST Aluminum Electrolytic Capacitors
Vishay / BC Components 106 PED-ST Aluminum Electrolytic Capacitors feature screw terminals and a long life expectancy of 20,000 hours at +85°C. These capacitors have extremely low ESR and ESL, allowing high ripple current loads and a high resistance to shock and vibration. The 106 PED-ST series comprises polarized aluminum electrolytic capacitors with a cylindrical aluminum case insulated with a blue sleeve. Additional features include high reliability, pressure relief in the sealing, and a charge- and discharge-proof design. Vishay / BC Components 106 PED-ST Capacitors are suitable for smoothing and filtering, energy storage in pulse systems, and computer, telecommunication, and industrial systems.Features
- Extremely low ESR and ESL
- Allows high ripple current load
- High resistance to shock and vibration
- Long, useful life
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Large types, cylindrical aluminum case, insulated with blue sleeve
- Pressure relief in the sealing
- Charge- and discharge-proof
- High reliability
Applications
- Computer, telecommunication, and industrial systems
- Smoothing and filtering
- Standard and switched mode power supplies
- Energy storage in pulse systems
Specifications
- 35mm x 60mm to 90mm x 220mm dimensions
- 1000µF to 330,000µF rated capacitance range
- 20,000hrs of life at +85°C
- 25V to 100V rated voltage range
- -10% to +30% tolerance
- -40°C to +85°C operating temperature range
- IEC 60384-4 / EN 130300 standards
Đã phát hành: 2024-05-20
| Đã cập nhật: 2024-06-03