Vishay / BC Components AEC-Q200-Qualified NTC SMD Chip Thermistors

Vishay / BC Components AEC-Q200-Qualified NTC SMD Chip Thermistors deliver high sensitivity and high accuracy over a wide temperature range (-55°C to +150°C). These negative temperature coefficient (NTC) surface-mount thermistors (NTCS series) are qualified to AEC-Q200 standards, making them ideal for temperature compensation, sensing, and protection circuits in various applications across all market segments. The thermistors feature robust construction with flexible polymer terminations, resulting in a reliable and stable solution in thermal cycling environments considering either rigid PCB or flexible circuit-mount designs.

Vishay / BC Components NTCS thermistors use bulk ceramic technology and are available in three standard surface-mount case sizes (0402, 0603, and 0805). The NTCS series offers stable and accurate temperature measurements ranging from -55°C to +150°C. NTCS components are AEC-Q200 qualified, UL recognized, and available in multiple resistance values (R25) and curve (B25/85) combinations for design flexibility. This series is resilient to thermal cycling thanks to its bulk construction and flexible polymer terminations.

NTCS thermistors are designed as a solution for temperature measurement applications that include automotive, industrial, medical, aerospace/military, and consumer. The robust design and construction ensure reliable mounting on both PCBs and flexible circuits. Available in paper tape-and-reel, NTCS thermistors are fully compatible with high-volume, automated manufacturing processes, including wave soldering and reflow soldering. The tin-plated nickel termination provides better wettability and improved reliability against leaching.

Features

  • AEC-Q200 qualification
  • Standard surface-mount case sizes available (0402, 0603, 0805)
  • Glass encapsulated for added stability with NiSn terminations
  • Wide temperature range from -55°C to +150°C
  • Resistance values at 25°C from 1KΩ to 680KΩ with tolerances as low as ±1% on select curves/case sizes
  • Multiple beta values (curves) available from 3370K to 4125K with tolerances down to ±1%
  • High sensitivity across temperature range: TCR ranging from -7%/K to -2%/K
  • RoHS compliant
  • cULus recognized, file E148885 (UL category XGPU2 / XGPU8)

Applications

  • Battery management systems
  • Automotive systems
  • Consumer electronics
  • Power supply and conversion
  • Battery charging
  • Lighting systems
  • Medical devices
  • Robotics
  • Industrial automation / test and measurement
  • Solar inverters

Specifications

  • -40°C to +150°C operating temperature range
  • 2.0KΩ to 680KΩ resistance range at +25°C
  • 5s to 10s thermal time constant range
  • 70mW to 210mW maximum dissipation range at +25°C
  • Tolerances
    • ±1% or ±3% on B25/85 value
    • ±1%, ±2%, ±3%, or ±5% on R25 value
  • 1.2mg to 0.008g weight range

Videos

Infographic

Vishay / BC Components AEC-Q200-Qualified NTC SMD Chip Thermistors
Đã phát hành: 2021-01-14 | Đã cập nhật: 2025-07-21