Vishay / BC Components F340 Safety Class Film Capacitors

Vishay / BC Components F340 Safety Class Film Capacitors are available in Class X1, Class X2, and AEC-Q200-qualified Class Y2 varieties. These modules offer a 305VAC or 480VAC voltage rating and a capacitance range of 0.001µF to 4.7µF with ±20%, ±10%, and ±5% tolerance. The Class X and Y safety capacitors are designed for high robustness under high humidity while meeting the IEC60384-14:2013 standard. Vishay F340 Safety Class Film Capacitors are lead-free and RoHS compliant.

Features

  • F340X1
    • Class X1
    • Radial
    • 3 phase across the line
    • 480VAC rated voltage
    • 530VAC maximum continuous AC voltage 
    • 220nF to 8.2µF capacitance range
    • Grade IIIB: 85°C, 85%RH, 1000hrs rated voltage applied
  • F340X2
    • Class X2
    • Radial
    • Across the line
    • 305VAC rated voltage
    • 1µF to 20µF capacitance range
    • Grade IIIB: 85°C, 85%RH, 1000hrs rated voltage applied
  • F340Y2
    • Class Y2
    • Radial
    • Line bypass
    • AEC-Q200 qualified
    • 305VAC rated voltage
    • 10nF to 1µF capacitance range
    • Grade IIIB: 85°C, 85%RH, 1000hrs rated voltage applied
  • Common
    • Lead free
    • RoHS compliant

Infographic

Infographic - Vishay / BC Components F340 Safety Class Film Capacitors
Đã phát hành: 2019-02-05 | Đã cập nhật: 2023-12-31