Vishay / BC Components K...H Series High-Temperature Radial Leaded MLCCs
Vishay / BC Components K...H Series High-Temperature Radial Leaded Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified with PPAP available and registered trademark HOTcap®. The series features voltages of 50VDC, 100VDC, and 200VDC and utilizes a high-reliability MLCC insert with a wet build process. These MLCCs offer high capacitance with a small size, radial mounting style, as well as crimp and straight lead styles. Vishay / BC Components K...H Series High-Temperature Radial Leaded MLCCs have a high operating temperature of up to 200°C and are designed for automotive applications.Features
- Registered trademark HOTcap
- AEC-Q200 qualified with PPAP available
- High-reliability MLCC insert with wet build process
- High operating temperature up to 200°C
- Available in class 1 and class 2
- High capacitance with small size
- Radial mounting style
- Crimp and straight lead styles
Applications
- Automotive up to 200⁰C
Sample Kit
Infographic
Đã phát hành: 2017-01-04
| Đã cập nhật: 2022-06-27