BCM Advanced Research 12/13/14th Gen Intel® Mini-ITX Motherboards
BCM Advanced Research 12th/13th/14th Gen Intel® Platform Mini-ITX Motherboards (including the MX680RD, MX610HD, and MX610H) are engineered for high-performance embedded and industrial computing applications that demand scalability, rich connectivity, and long lifecycle support. The MX680RD, based on the Intel R680E chipset, supports socket-type 12th to 14th Gen Intel Core™ processors, DDR5 memory, and dual 2.5GbE LAN, making it ideal for compute-intensive workloads such as AI inference, industrial automation, and edge servers. The MX610HD and MX610H, built on the H610 chipset, offer cost-effective solutions with support for DDR4 memory, triple display outputs, and a variety of I/O, including COM, USB, and M.2 expansion. These boards are well-suited for digital signage, kiosks, and medical systems. All three boards feature TPM 2.0, watchdog timers, and wide voltage input (12VDC to 24VDC), ensuring robust performance and security in mission-critical environments.Features
- MX680RD
- LGA 1700 socket supports 12th/13th/14th Gen Intel Core i 9/7/5/3 Processor, codenamed Alder Lake/Raptor Lake/Raptor Lake Refresh
- Intel Integrated UHD graphics with Xe architecture (CPU dependent)
- Intel R680E PCH, x8 Gen4 DMI
- 2x SODIMM sockets support DDR5 4800MHz up to 64GB with ECC support
- Gen 5 PCIe x16, M.2 NVMe, and CNVi
- TPM 2.0
- Intel Active Management Technology 16, Intel ME 16
- 2x 2.5 GbE LAN
- 4x DP++ 1.2a 4k support, 4x independent displays
- 8x USB 3.2 Gen 1x1, 1x USB 3.2 Gen 2x2 Type-C®, 2x USB 2.0
- 2x COM, 2x SATA III, I2C, SMBus, and SPI
- Wide 12VDC to 24VDC input range
- 1x I/O shield and 1x SATA power cable (for 2 devices) included
- MX610HD
- LGA 1700 socket supports 12th/13th/14th Gen Intel Core i 9/7/5/3 Processor, up to 65W, codenamed Alder Lake/Raptor Lake/Raptor Lake Refresh
- Intel Integrated UHD graphics with Xe architecture (CPU dependent)
- 2x SODIMM sockets support dual-channel DDR5 memory speed up to 5600MHz, up to 64GB
- Intel H610E PCH, x4 Gen4 DMI
- HDMI 1.4b 4K at 30Hz, dual-mode DisplayPort™ 1.2a 4K at 60Hz, 18/24-bits dual-channel LVDS, and optional eDP
- Gen 4 PCIe x16, M.2 E-Key CNVi support, and M.2 M-Key NVMe
- 4x USB 3.2, 6x USB 2.0
- 3x COM and 2x SATA III
- TPM 2.0
- Intel I225-LM Ethernet controller (2.5GbE)
- Thin Mini-ITX
- Wide 12VDC to 24VDC input range
- 1x full-size and 1x half-size I/O shields and 1x SATA power cable included
- MX610H
- LGA 1700 socket supports 12th/13th/14th Gen Intel Core i 9/7/5/3 Processor, codenamed Alder Lake/Raptor Lake/Raptor Lake Refresh
- Supports Intel Integrated UHD Graphics with Xe architecture (CPU dependent)
- Intel H610E PCH, x4 Gen4 DMI
- 2x SO-DIMM sockets support dual-channel DDR5 memory speed up to 5600MHz (CPU dependent), up to 64GB
- Gen 4 PCIe x16, M.2 NVMe, and CNVi
- TPM 2.0
- Intel Ethernet Controller I225-V (2.5GbE)
- Intel Ethernet Controller I219-LM (1GbE)
- HDMI 1.4b 4k, 2 DP++ 1.4a 4k, and LVDS/eDP
- Supports 3x independent displays
- 6x USB 3.2 Gen 1x1 and 6x USB 2.0
- 4x COM, 3x SATA III, I2C, SMBus, SPI, and PS/2
- ATX power
- 1x I/O shield included
Applications
- MX680RD
- Edge Artificial Intelligence (AI) and machine vision
- Industrial automation and control
- Medical imaging and diagnostics
- Digital signage and interactive kiosks
- Network security and edge servers
- Smart retail and Point-of-Sale (POS) systems
- MX610HD
- Digital signage and interactive kiosks
- Retail and POS systems
- Medical devices and diagnostic equipment
- Industrial automation and control
- Edge computing and Internet of Things (IoT) gateways
- MX610H
- Industrial automation
- Digital signage and kiosks
- Medical devices
- Security and surveillance
- Edge computing and AI inference
- Gaming and entertainment
- Transportation and logistics
- Office and enterprise
Datasheets
- MX680RD - Intel R680E Mini-ITX Motherboard supports 12th/13th/14th Gen Intel Core i 9/7/5/3 Processor, DC Power
- MX610HD - Intel H610E-based Mini-ITX Motherboard supports 12th/13th/14th Gen Intel Core i 9/7/5/3 Processor, DC Power
- MX610H - Intel H610E-based Mini-ITX Motherboard supports 12th/13th/14th Gen Intel Core i 9/7/5/3 Processor, ATX Power
Overviews
Block Diagrams
Đã phát hành: 2025-05-13
| Đã cập nhật: 2025-05-28