BeagleBoard BeagleBadge Wearable Single Board Computer - Coming Soon

BeagleBoard BeagleBadge Wearable Single Board Computer (SBC) combines powerful built-in sensing with unmatched expansion flexibility. The BeagleBadge features a built‑in light sensor, a combined accelerometer/gyroscope for accurate motion and orientation tracking, and integrated temperature and humidity monitoring, enabling intuitive, context-aware user experiences right out of the box. The versatility extends even further with dual QWIIC, Grove, and mikroBUS connectors, giving access to thousands of additional sensors and modules. Whether adding pulse oximetry, UV spectroscopy, fingerprint recognition, GPS, haptic feedback, or audio components, BeagleBadge adapts seamlessly.

The unparalleled modularity turns the BeagleBoard BeagleBadge into a powerful platform for rapid prototyping, research, and real‑world innovation across health, environmental sensing, and human‑machine interaction. The SBC sparks creativity while remaining practical, scalable, and accessible to makers and professionals alike.

Features

  • Processor and memory
    • TI AM62L32
      • Low-power System-on-Chip (SoC) with a display for Internet of Things (IoT), Human-Machine Interfaces (HMI), and general-purpose applications
      • Dual-core Arm® Cortex®-A53 processor at 1.25GHz
    • RAM
      • 2Gb (128M x 16bit)
      • 1600MHz 3200Mbps LPDDR4
    • Flash/non-volatile
      • 4GB eMMC storage
      • 256Mb OSPI flash
      • 32Kb EEPROM
  • Networking
    • BeagleMod CC3301-1216 module, WiFi® 6 (2.4GHz) + BLUETOOTH® 5.2 with MHF4 connector
    • LoRaWAN (Wio SX1262 module) with u.FL connector
  • Built-in sensors
    • 1x IMU sensor
    • 1x ambient light sensor
    • 1x temperature and humidity sensor
  • User interface
    • 1x reset button
    • 1x 4-way joystick button with press
    • 2x tactile buttons (back and select)
    • 1x passive buzzer
    • 1x RGB status LED
    • 2x 7-segment LED displays
  • Battery interface
    • Battery management with fuel gauge monitoring
    • 1x BAT connector for BL-5C
  • Expansion/connectors
    • Supports 4.2" ePaper via 24-pin FPC connector
    • MIPI DSI connector for LCD displays
    • USB Type-C® for power input and debug
    • 1x mikroBus connector
    • 1x USB 2.0 Type-A host
    • 1x micro-SD socket
    • 2x QWIIC connector
    • 1x Grove connector
  • Software
    • Linux and Zephyr base ports with mainline roadmap
    • LVGL and MicroPython libraries for interactive ePaper display
    • App store for programming examples
    • Meshtastic and ActivityPub integration for seamless off-grid messaging

Applications

  • IoT
  • Health
  • Environmental sensing
  • Human‑machine interaction
  • General-purpose
Đã phát hành: 2026-03-06 | Đã cập nhật: 2026-03-17