The BeagleBoard BeagleBone AI-64 delivers a massive amount of computing power in an easy-to-use platform to build everything from autonomous robots to building automation. To start building performance-optimized embedded applications users require a locally hosted, ready-to-use, open-source-focused toolchain, and development environment, a simple web browser, power source, and network connection. Expansion possibilities are achieved through standard BeagleBone cape headers, with hundreds of open-source hardware examples and dozens of readily available embedded expansion options available off-the-shelf.
Features
- Expandability
- BeagleBone® cape header compatibility for expansion with existing add-on boards
- ikroBUS™ Shuttle header giving access to hundreds of existing Click™ sensors and actuators
- Memory
- 4GB LPDDR4
- 16GB eMMC flash with high-speed interface
- MicroSD card slot
- High-speed interfaces
- M.2 E-key PCIe connector to interface with Wi-Fi®/BLUETOOTH® adapters
- USB 3.0 Type-C SuperSpeed interface for power input and data
- 2 USB 3.0 Type-A SuperSpeed interface
- Gigabit ethernet
- Camera and Display Connectors
- Mini DisplayPort interface
- 2x 4-Lane CSI connector for popular camera options
- 4-Lane DSI connector for popular display options
- User interfaces
- 1 Boot button, 1x Reset Button, 1x Power button
- 1 Power indication LED, 5x User LEDs
- 5V DC input power
- 2 UART debug
- JTAG 10pin Tag-Connect™ for debugging
- TDA4VM Dual 64-bit Arm® Cortex®-A72, 2.0GHz processor feature:
- C7x floating point, vector DSP, up to 1.0GHz, 80GFLOPS, 256GOPS
- Deep-learning matrix multiply accelerator (MMA), up to 8 TOPS (8b) at 1GHz
- Vision Processing Accelerators (VPAC) with Image Signal Processor (ISP) and multiple vision assist accelerators
- Depth and Motion Processing Accelerators (DMPAC)
- Dual 64-bit Arm® Cortex-A72 microprocessor subsystem at up to 2GHz
- 1MB shared L2 cache per dual-core Cortex-A72 cluster
- 32KB L1 D Cache and 48KB L1 I Cache per Cortex-A72 core
- Six Arm® Cortex-R5F MCUs at up to 1GHz
- Two C66x floating-point DSP, up to 1.35GHz, 40GFLOPS, 160GOPS
- 3D GPU PowerVR® Rogue™ 8XE GE8430, up to 750MHz, 96GFLOPS, 6 Gpix/sec
- Memory subsystem with up to 8MB of on-chip L3 RAM with ECC and coherency
- Twelve Multichannel Audio Serial Port (MCASP) modules
Applications
- Computer vision
- Machine learning
- Vision analytics
- Video analytics
- Machine vision
- Autonomous robots and drones
- AI-BOX and AIoT gateways
- Media servers
- Home security
- Smart buildings
- Retail automation
Components
Block Diagram
Đã phát hành: 2022-04-18
| Đã cập nhật: 2022-06-29