BeagleBoard BeagleBone Black Industrial

BeagleBoard BeagleBone Black Industrial is designed to provide an industrial-rated Single Board Computer (SBC) with an extended temperature range. This board features an AM335x 1GHz Arm® Cortex-A8 processor, a 3D graphics accelerator, a NEON floating-point accelerator, and two PRU 32-bit microcontrollers. The BeagleBone Black industrial offers software compatibility with Debian, Android, Ubuntu, and Cloud9 IDE on Node.js with BoneScript library. This board offers various connectivity options, including a USB client for power and communications, a USB host, Ethernet, and two 46-pin headers.

Features

  • AM335x 1GHz Arm Cortex-A8 processor
  • 512MB DDR3 RAM
  • 4GB 8-bit eMMC onboard flash storage
  • 3D graphics accelerator
  • NEON floating-point accelerator
  • 2x PRU 32-bit microcontrollers
  • -40°C to 85°C operating temperature range
  • Software compatibility
    • Debian
    • Android
    • Ubuntu
    • Cloud9 IDE on Node.js with BoneScript library
  • Connectivity
    • USB client for power and communications
    • USB host
    • Ethernet
    • 2x 46-pin headers
Đã phát hành: 2020-12-15 | Đã cập nhật: 2024-05-09