Bel Fuse 0683G Surface-Mount Slow-Blow Fuses

Bel Fuse 0683G Surface-Mount Slow-Blow Fuses offer a 1.6A to 30A current range, 350VAC voltage rating, and -55°C to +125°C temperature range. These halogen-free fuses are compatible with the +260°C, IR lead-free solder process. Bel Fuse 0683G Surface-Mount Slow-Blow Fuses are RoHS compliant and ideal for lighting systems, power supplies, office electronic equipment, and battery-charging circuit protection.

Applications

  • Lighting systems
  • Power supplies for notebooks
  • PC computers
  • Office electronic equipment
  • Industrial equipment
  • POE, POE+
  • LCD/LED monitors
  • LCD/LED TVs
  • Storage systems
  • Telecom systems
  • Wireless base stations
  • White goods
  • Game consoles
  • Battery-charging circuit protection

Specifications

  • 4818 size
  • Compatible with +260°C, IR lead-free solder process
  • 1.6A to 30A current range
  • 350VAC voltage rating
  • RoHS compliant
  • Halogen free
  • -55°C to +125°C temperature range
Đã phát hành: 2021-09-22 | Đã cập nhật: 2022-03-11