Bel Fuse 0ADHC Series Fast Acting Fuses
Bel Fuse 0ADHC Series Fast Acting Fuses are 1000VAC/DC rated ceramic tube cartridge fuses in a compact 10mm x 38mm package. These fast-acting, high-breaking capacity fuses are RoHS compliant and halogen-free, and designed for DMI applications. Bel Fuse 0ADHC Series Fast Acting Fuses feature ceramic body construction, silver-place caps, and tin-plated and silver-plated brass terminals.Features
- Fast acting, high breaking capacity fuses
- Ceramic tube, silver plated copper cap construction
- Design for DMI application (Multi-Meters)
- RoHS compliant
- Halogen free
- Leadfree
Đã phát hành: 2018-03-27
| Đã cập nhật: 2022-08-15