Bel Fuse 0HAAL Time-Lag Radial-Lead Micro Fuses

Bel Fuse 0HAAL Time-Lag Radial-Lead Micro Fuses are 250VAC rated and designed to comply with the IEC standard 60127-3, sheet 4. These sub-miniature fuses are also MIL-STD 202G environmentally compliant, lead-free, halogen-free, and RoHS 6 compliant. The compact rectangular body with 5mm pin spacing features UL 94V-0 thermoplastic housing and bulk, tape-and-reel, and ammo pack options. The radial lead package with US (UL), Europe (VDE), and China (CCC) safety agency certifications enable the use of a single fuse rating in products with true worldwide acceptance. Bel Fuse 0HAAL Time-Lag Radial-Lead Micro Fuses offer a 1A to 2A current rating and a wide operating temperature range of -55°C to +125°C. These slow-blow fuses provide board-level primary circuit protection in battery chargers, power supplies, consumer electronics, adapters, and industrial controllers.

Features

  • Compact rectangular body with 5mm pin spacing
  • UL 94V-0 thermoplastic housing
  • Time-lag type
  • Slow-blow characteristic
  • Wide operating temperature range
  • Pre-dominant radial lead package
  • Bulk, tape-and-reel, and ammo pack available
  • Multiple safety agency certifications
  • Lead free and halogen free
  • RoHS 6 compliant

Applications

  • Battery chargers
  • Power supplies
  • Consumer electronics
  • Adapters
  • Industrial controllers

Specifications

  • 250VAC voltage
  • 1A to 2A current rating
  • +260°C wave solder process, 10s maximum
  • Meets IEC standard 60127-3, sheet 4
  • MIL-STD 202G environmentally compliant
  • Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
  • -55°C to +125°C operating temperature range

Temperature Derating Curve

Performance Graph - Bel Fuse 0HAAL Time-Lag Radial-Lead Micro Fuses
Đã phát hành: 2024-09-13 | Đã cập nhật: 2024-09-19