Bel Fuse Type 0679L Quick-Acting Fuses

Bel Fuse Type 0679L Quick-Acting Fuses are ideal for space-constrained applications. These square ceramic fuses feature silver-plated caps in a small 2410 size package and have an operating temperature range of -55°C to +125°C. The series offers a wide range of current ratings from 250mA up to 20A at 125VAC/VDC. Bel Fuse Type 0679L Quick-Acting Fuses provide board-level primary and secondary circuit protection in a variety of industrial, medical, and other consumer electronic applications.

Features

  • Quick acting, 2410 SMD
  • Compatible with 260°C, IR Pb-free solder process
  • 250mA to 20A current rating
  • -55°C to +125°C operating temperature range
  • Tape and reel for auto-insert SMD process
  • RoHS compliant with exemption 7a
  • Halogen-free (MSL=1)

Applications

  • Notebooks
  • PC computers
  • Office electronic equipment
  • Industrial equipment
  • Medical equipment
  • POE, POE+
  • LCD/LED monitors
  • Power supplies
  • LCD/LED TVs
Đã phát hành: 2019-07-01 | Đã cập nhật: 2023-03-17