Bel Magnetic Solutions MagJack® Integrated Connector Modules

Bel Magnetic Solutions MagJack® Integrated Connector Modules (ICMs) address a combination of requirements, meeting IEEE 802.3, TIA-968-A, and FCC-Part 15 standards. This combination eases the implementation of medium-dependent interfaces. The MagJack series allows connection from the physical layer to the physical medium. Bel Magnetic Solutions MagJack Integrated Connector Modules consist of an RJ45 connector, transformers, capacitors, and resistors that provide isolation and EMI suppression.

Features

  • Manufactured with minimal numbers of solder connections to increase reliability over time
  • 100% tested
  • Multiple solutions can be integrated into one connector series
  • Shielded magnetics
  • Shorter PCB traces
  • Over 50% space savings on a PCB per RJ port
  • Vertical-mount packaging available
  • RoHS compatible
Đã phát hành: 2016-10-19 | Đã cập nhật: 2025-01-31