Bel Power Solutions PEC Series CRPS Front-End Power Supplies

Bel Power Solutions PEC Series CRPS Front-End Power Supplies are AC-DC and DC-DC rack-mount modules that feature the Intel® Common Redundant Power Supply Standard (CRPS) form factor. The modules offer up to 550W, 800W, 1300W, or 1600W output power with a +12VDC main output and a +12V standby output. These power supplies operate as a single supply or N+1 parallel configuration. The units utilize full digital control architecture for greater efficiency, control, and functionality. Bel Power Solutions PEC Front-End Power Supplies meet 80Plus Platinum efficiency standards and international safety standards. The devices display the CE Mark for the European Low Voltage Directive (LVD). Typical applications include networking switches, servers and routers, and telecommunications.

Features

  • Achieves 80Plus Platinum efficiency standards
  • Intel CRPS form factor
  • High power density
  • Supports N+1 redundancy, cold redundancy, internal O-ring
  • Black box recorder, bootloader
  • Clockwise and counterclockwise fan rotation
  • Supports power management bus (PMBus) communication protocol
  • Meets IEC 62368 and 60950 standards
  • RoHS compliant

Applications

  • Networking switches
  • Servers and routers
  • Telecommunications

Specifications

  • Up to 550W, 800W, 1300W, or 1600W output power
  • Input voltage range
    • AC-DC units: 90VAC to 264VAC and 180VDC to 300VDC
    • DC-DC units: -36VDC to -72VDC
  • 12VDC (65A) output voltage
  • +12VSB (2.1A) standby output voltage
  • 185mm x 73.5mm x 40mm dimensions (7.28" x 2.89" x 1.57")
  • 0°C to +50°C or +55°C operating temperature range

Videos

Đã phát hành: 2020-07-17 | Đã cập nhật: 2024-03-19