Bel Power Solutions PES2200 AC-DC & DC-DC Front-End Power Supplies

Bel Power Solutions PES2200 AC-DC and DC-DC Front-End Power Supplies offer 2200W output power capability and a main output rating of +12VDC. PES2200 power supplies include AC-DC and DC-DC modules. The AC-DC front-end power supply meets 80 Plus "Platinum" efficiency and features 90VAC to 140VAC and 180VAC to 264VAC auto-selected input voltage ranges. The DC-DC front-end power supply utilizes full digital control architecture for greater efficiency, control, and functionality. Bel Power Solutions PES2200 AC-DC and DC-DC Front-End Power Supplies are ideal for networking switches, servers, routers, and telecommunication applications. 

Features

  • Status LED with fault signaling
  • PMBus® communication interface for control, programming, and monitoring
  • Full digital controls for improved performance
  • Parallel operation with active current sharing
  • Hot-plug capable

Applications

  • Networking switches
  • Servers
  • Routers
  • Telecommunications
View Results ( 3 ) Page
Mã Phụ tùng Điện áp đầu vào Tần số đầu vào Mô tả
PES2200-12-080NA 115 VAC to 230 VAC, 180 VDC to 300 VDC 47 Hz to 63 Hz Power Supplies - Rack Mount AC-DC Power Supply 2200W,12VDC,183A,PES
PES2200-12-080RA 90 VAC to 140 VAC, 180 VAC to 264 VAC 50 Hz/60 Hz Power Supplies - Rack Mount AC-DC Power Supply 2200W,12VDC,183A,PES
PES2200-12-080RD - 40 V to - 75 V DC/DC Converters - Rack Mount Front End DC-DC Reverse Airflow
Đã phát hành: 2019-03-26 | Đã cập nhật: 2023-03-17