Bel Power Solutions PET750-12-050xD 750W DC-DC Power Supply
Bel Power Solutions PET750-12-050xD Front-End DC-DC Power Supply is a 750W DC-DC power supply that converts -40VDC to -72VDC voltage into an insulated main output of +12VDC for powering intermediate bus architectures in high-performance and high-reliability applications. These applications include servers, routers, and network switches. Bel Power Solutions PET750-12-050xD utilizes digital control architecture for greater efficiency, control, and functionality. This power supply meets international safety standards and displays the CE-Mark for the European Low Voltage Directive (LVD).Features
- High efficiency to 94% at 50% load
- -40VDC to -72VDC input voltage range
- Always-on 5V/3A/15W standby output
- Hot-plug capable
- Parallel operation with active current sharing
- Digital controls for improved performance
- 20.5W/in3 high density design
- 50.5mm x 40mm x 300mm (W x H x L) form factor
- PMBus® communication interface for control, programming, and monitoring
- Over temperature, output overvoltage, and over current protection
- Status LED with fault signaling
Applications
- Networking switches
- High performance servers
- Routers
Block Diagram
Đã phát hành: 2018-04-20
| Đã cập nhật: 2022-09-02