Bel Power Solutions SRPE Series Non-Isolated DC-DC Converter

Bel Power Solutions SRPE DC/DC Converters are non-isolated power modules in an SMD, SIP, or vertical SMT package. These DC/DC converters are available in a range of output voltages over a wide input voltage range. Bel Power Solutions SRPE Non-Isolated DC/DC Converter Power Modules are ideal for use in networking, computers and peripherals, and telecommunications.

Features

  • Non-isolated
  • Wide input
  • Under-voltage lockout
  • High efficiency
  • Fixed frequency
  • Wide trim
  • Over-current protection/short-circuit protection
  • Remote on/off

Applications

  • Networking
  • Computers and peripherals
  • Telecommunications
Đã phát hành: 2018-03-07 | Đã cập nhật: 2025-12-14