Bel Power Solutions ABC450/MBC450 Open-Frame Power Supplies
Bel Power Solutions ABC450/MBC450 Open-Frame Power Supplies feature a wide universal input range of 90VAC to 264VAC and a variety of single and multiple output voltages. They offer high efficiency and high power density to ensure minimal power loss in end-use equipment. These power supplies also meet regulatory approvals for environmentally friendly end products. The MBC series is designed and approved to the latest Medical standards (EN/IEC 60601-1), providing 2 x MOPP isolation for Class I and Class II applications. Bel Power Solutions ABC450/MBC450 Open-Frame Power Supplies are ideal for industrial applications, robotics, lighting, renewable energy, data communications, as well as home health equipment, dialysis, imaging, and surgical devices.Features
- Common
- 4" x 6.5" x 1.61"
- Peak power capability
- Side-fan or top-fan mounting option (-S or -T added to model number)
- Current-sharing option (-I added to model number)
- Cover options
- RoHS compliant
- CE marked
- ABC
- Universal AC input
- 450W (with airflow), 300W (without airflow)
- Low standby power
- ITE safety agency approvals
- MBC
- Approved to EN/IEC 60601-1
- Dual fusing
- Class B EMI and Medical (BF) safety approvals
Applications
- Instrumentation
- Industrial
- Robotics
- Lighting
- Renewable energy
- Data communications
- Medical power
- Home health care
- Dialysis
- Imaging
- Monitoring
- Surgical devices
Đã phát hành: 2014-01-13
| Đã cập nhật: 2022-03-11