Signal Transformer / Bel Super High Efficiency (SHE) Transformers
Signal Transformers / Bel Super High Efficiency (SHE) Transformers offer a 250VA to 2500VA power range, <50mA leakage current, and up to 97.5% efficiency. The SHE series is specifically designed to reduce power operational costs by utilizing optimal-quality cores and conductor materials. Signal Transformers / Bel SHE Transformers achieve higher ratings, which addresses the overall trend of going "green" with cleaner, more efficient use of power.Specifications
- 250VA to 2500VA power
- 4000Vrms Hipot dielectric strength
- Input dual/tapped windings
- Parallel connection: 100V, 115V 50/60Hz
- Series connection: 215V, 230V 50/60Hz
- Output dual windings
- Parallel connection: 115V
- Series connection: 230V
- 2.5% max regulation
- 97.5% max efficiency
- +60°C max temperature rise
- <50mA leakage current
- Solid copper full-width foil electrostatic shield
- Touch-safe terminals (IP20 type)
- Meets UL, CSA, VDE, and IEC
- Certifications
- UL 1446, File # E66312
- Compliant with the following domestic and international standards: UL506 / UL5085, CSA C22.2, No. 66.2-06, VDE 0805 and VDE 0550, IEC / EN61558
Videos
Additional Resources
Đã phát hành: 2020-02-12
| Đã cập nhật: 2024-08-29