Signal Transformer / Bel SLLC High Frequency Resonant Transformers

Signal Transformer / Bel SLLC High Frequency Resonant Transformers are ideal for resonant converters with a 360VDC to 400VDC input voltage range for high efficiency, energy-sensitive applications within delicate higher-end products. The SLLC series offers horizontal printed circuit board (PCB) through-hole (THT) mounting in three ETD geometric platform sizes. Additional features include a low-profile design with reinforced insulation, 4kV isolation, and IEC 61558-2-16 compliance. Signal Transformer / Bel SLLC High Frequency Resonant Transformers deliver standard 12V, 24V, and 48V output voltages in power capacities of 150W, 200W, and 250W. Typical application markets include lighting, consumer, industrial, telecom, and security.

Features

  • Horizontal PCB THT mounting platforms: ETD34, ETD39, and ETD44
  • High efficiency designs
  • Low eddy current losses
  • Reinforced insulation
  • IEC 61558-2-16 compliance
  • RoHS and REACH compliant

Applications

  • Lighting and LEDs
  • Consumer
  • Industrial
  • Telecom
  • Security
  • PCs / notebooks
  • Power supplies
  • Resonant converters

Specifications

  • 360VDC to 400VDC input voltage range
  • Standard 12V, 24V, and 48V output voltages
  • 150W, 200W, and 250W output power total
  • 70kHz to 120kHz switching frequency
  • 4kVAC dielectric strength
  • -40°C to +125°C operating temperature range
  • -20°C to +60°C storage temperature range
  • -40°C to +85°C ambient temperature range

Videos

Schematics

Schematic - Signal Transformer / Bel SLLC High Frequency Resonant Transformers
Đã phát hành: 2024-06-05 | Đã cập nhật: 2024-11-25