Benewake TF02-Pro LiDAR Mid-Range Distance Sensors

Benewake TF02-Pro LiDAR Mid-Range Distance Sensors are single-point ranging sensors with improved accuracy of different reflectivity, which allows stable, accurate, sensitive, and high-frequency range detection. With a detecting range of up to 40 meters, the components also offer up to 100Klux ambient light resistance and up to 1000Hz frame rate. Benewake TF02-Pro sensors are available with two formats of data output, the standard data output format and the character string data format, both of which are switchable with a command. Phillips M2.5 round screws are recommended for installation (not included).

Features

  • Configurable parameters
    • Communication interface
    • Frame rate
    • Baud rate
    • Reset to default
  • Up to 40m range
  • Ambient light resistance (up to 100Klux)
  • High frame rate (up to 1000Hz)
  • Low power consumption
  • IP65 protection rating

Applications

  • Intelligent traffic
  • Intelligent parking lots
  • Material level monitoring
  • UAV

Specifications

  • Operating Ranges
    • 0.1m to 40m at 90% reflectivity
    • 0.1m to 13.5m at 10% reflectivity
    • 0.1m to 40m at 90% reflectivity (100Klux)
    • 0.1m to 13.5m at 10% reflectivity (100Klux)
  • Accuracy
    • ±5cm (0.1m to 5m)
    • ±1% (5m to 40m)
  • 1cm distance resolution
  • 100Hz frame rate
  • 100Klux ambient light resistance
  • Temperature ranges
    • -20°C to +60°C operating
    • -30°C to +80°C storage
  • VCSL light source
  • 850nm central wavelength
  • 3° FOV
  • EN60825 photobiological class 1 safety
  • 5VDC to 12VDC supply voltage
  • ≤200mA average current
  • ≤1W power consumption
  • 300mA peak current
  • LVTTL communication level (3.3V)
  • 69mm x 41.5mm x 26mm (LxWxH) in dimension
  • 50g in weight (with cables)
  • PC/ABS enclosure material
  • 80cm cable length
  • Communication interfaces
    • UART
      • 115200 baud rate
      • 8 data bits
      • 1 stop bit
    • I2C
      • 400kbps maximum transmission rate
      • lave mode
      • 0x10 default address
      • 0101 to 0x7F address range
Đã phát hành: 2021-01-21 | Đã cập nhật: 2024-03-26