Vishay / Beyschlag UMA 0204 Series Thin Film MELF Resistors
Vishay Beyschlag UMA 0204 Series Ultra Precision Thin Film MELF Resistors are part of Vishay's MELF product line that exhibits a high level of precision and stability. The UMA 0204 Series Ultra Precision Thin Film MELF Resistor from Vishay is an ideal solution for applications where reliable precision and stability are crucial. This series uses the most advanced thin-film technology in a component that offers a 0204 DIN size, a resistance range from 22Ω to 332kΩ, and 200V operating voltage.Features
- Most advanced film technology
- Long term stability down to 0.02%
- TCR down to ±5ppm/K
- High precision tolerance down to ±0.02%
- Operating temperature range: -55°C to 125°C
Applications
- Measuring and calibration equipment
- Industrial process control systems
- Medical equipment
- Aerospace electronics
Đã phát hành: 2014-06-16
| Đã cập nhật: 2022-03-11